FLUKE LENS/WIDE2 | Fluke

Infrared wide angle lens, for thermal imaging camera, FLUKE LENS/WIDE2

Order No.: 21K7585
EAN: 4099891476083
MPN:
FLUKE LENS/WIDE2
4335361
Series: Fluke Ti
FLUKE LENS/WIDE2 Fluke T&M Accessories and Spares
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,307.41 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,307.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,307.41 €

Infrared wide angle lens, 4335361, Fluke

This lens gives you a wider field of view when working in confined spaces, allowing you to see a larger target object from a shorter distance. So you can see a whole row of switchgear or more components through one IR window in a confined space. Because you can see a much larger area at once, you can look at the entire side of a building without having to move too far away, or check rooftops faster than with a traditional lens.

Save yourself the hassle of sending your camera in for calibration with the lens! Smart Lenses let you easily attach to the compatible camera and then immediately take pictures.

Technical specifications
Filter Property Value
Product type infrared wide angle lens
Suitable for thermal imaging camera
Logistics
Property Value
Customs tariff number 90021900
MSL MSL 1
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes