FLUKE PRV240 | Fluke
Test unit, for measuring instrument, FLUKE PRV240
Order No.: 21K3170
EAN: 0095969772983
MPN:
FLUKE PRV240
4566209
Unit Price (€ / pc.)
283.22 € *
Available: 0 pcs.
Leadtime: On Request **
Test units, type Fluke PRV240.
Provides a reliable possibility to verify the functionality of an electrical measuring instrument before being put into use, an LED indicates functionality, the unit generates stable AC/DC voltages; Output voltage: 240 VAC rms or DC. Operating duration: 5000 test cycles. Operating temperatures: –10 to +50 °C. Power supply: 4 x AA alkaline batteries. Dimensions: 117 x 74 x 28 mm. Degree of soiling: 2. Weight: 230 g with batteries. Supplied with TPAK magnetic strap, battery set.
Type: PRV240, test unit
Technical specifications
Suitable for | Messinstrumente | |
Product type | Prüfeinheit |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |