FLUKE TI-SBC3B | Fluke
Battery charger, for thermal imaging camera, FLUKE TI-SBC3B
Order No.: 21K7587
EAN: 4099891476106
MPN:
FLUKE TI-SBC3B
4354922
Unit Price (€ / pc.)
336.77 € *
Available: 0 pcs.
Leadtime: On Request **
Charger, 4354922, Fluke
The battery charger for the Fluke thermal camera consists of a charging station, power supply unit and socket adapters. It is used for Ti100 battery pack, Ti105 battery pack, Ti110 battery pack, Ti125 battery pack, Ti200 battery pack, Ti27 battery pack, Ti29 battery pack, Ti300 battery pack, Ti32 battery pack, Ti400 battery pack, TiR105 battery pack, TiR110 battery pack, TiR125 battery pack, TiR27 battery pack, TiR29 battery pack and TIR32 battery pack.
Technical specifications
Suitable for | Wärmebildkamera | |
Product type | Batterieladegerät |
Download
Logistics
Country of origin | US |
Customs tariff number | 85044060 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |