FLUKE TLK290 | Fluke
Test probes kit, 4 mm socket for motor and three-phase socket outlets, FLUKE TLK290
Unit Price (€ / pc.)
120.19 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Test probe set, 2435092, Fluke
The kit includes three flexible socket test probes and a large alligator clip.
Features
- Measuring tip set for motor and three-phase sockets
- Test probes have flexible test points that can be safely applied to 4- and 8-mm terminals of electrical outlets.
- For use with test leads with concealed 4-mm connectors, such as Fluke TL224
- Safe contact e.g. in plugs of type CEE 16 A and CEE 32 A
Technical specifications
Product type | Messspitzen Set | |
Version | 4 mm Buchse | |
Suitable for | Motor- und Dreiphasen-Steckdosen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |