H-T6 | Fluke
Bag, for electrical tester, H-T6
Order No.: 27K1056
EAN: 0095969854313
MPN:
H-T6
4910585
Unit Price (€ / pc.)
65.45 € *
Available: 0 pcs.
Leadtime: On Request **
Holster, 4910585, Fluke
The Fluke H-T6 Holster is a rugged fabric holster with an integrated belt loop to keep your T6 within easy reach. The holster also has an additional flap to hold the attached test leads. Is compatible with T6-600, T6-1000 and T6 PRO electric tester models.
Technical specifications
Suitable for | Elektrischer Tester | |
Product type | Tasche |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42029291 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |