H15 | Fluke
Bum bag, for testing devices, H15
Order No.: 27K0480
EAN: 0095969614825
MPN:
H15
4111533
Unit Price (€ / pc.)
54.74 € *
Available: 0 pcs.
Leadtime: On Request **
Holster, 4111533, Fluke
The Fluke H15 holster is a rugged fabric holster for voltage testers. The pouch features a Velcro top closure to secure your tools when needed or for easy access. Additionally, there is a belt loop quick release and Velcro closure that provides easy access and secure protection for your tools.
Features
- Recommended for Fluke T90, T110, T130 and T150 testers
- Compatible with T+/T+PRO and T5 testers
- Velcro® closure for quick access and secure protection
- Convenient belt clip for quick attachment
- High quality, durable 1000D fabric for long life
Technical specifications
Suitable for | Prüfgeräte | |
Product type | Holster |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42029298 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |