L200 | Fluke

Probe lamp, for test probes, L200

Order No.: 27K0126
EAN: 0095969241663
MPN:
L200
2096346
L200 Fluke T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
47.60 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.60 €

Probe light, 2096346, Fluke

It gives you better options for measurements on bulky or large conductors, and for accessing cables, thanks to its flexible current sensor.

Features

  • Small, rugged lamp that easily attaches to Fluke probes
  • Bright white LED illuminates the contact area
  • Hands remain free to work
  • Battery life of 120 hours
  • Works with two 3 V button batteries
Technical specifications
Suitable for Tastköpfe
Product type Tastkopflampe
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes