LTE MODULE | Fluke

LTE module, for Fluke 177X, LTE MODULE

Order No.: 27K3085
EAN: 0195112021484
MPN:
LTE MODULE
5280642
Series: 1770
LTE MODULE Fluke T&M Accessories and Spares Image 1
LTE MODULE Fluke T&M Accessories and Spares Image 2
Image may differ
Unit Price (€ / pc.)
448.63 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
448.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
448.63 €

LTE Communications module, LTE MODULE, Fluke

The Fluke LTE communications module expands the communication capabilities of the Fluke 1773, 1775 and 1777 power quality analyzers. With the 4G LTE module remote communications is possible allowing viewing of data, remote control and download of recorded data.

Features

  • 4G LTE communications
  • Review and download data remotely
  • Remotely control your Fluke Power Quality Analyzer
Technical specifications
Suitable for FLUKE 177X
Product type LTE-Modul
Logistics
Country of origin RO
Customs tariff number 85176200
Compliance
RoHS conform Yes
SVHC free Yes