T5-KIT | Fluke
Measuring accessory t, for voltage tester T5, T5-KIT
Unit Price (€ / pc.)
101.15 € *
Available: 0 pcs.
Leadtime: On Request **
Fluke T5 Tester Accessory Starter Kit
Special value starter kit for the electrical professional who already owns a Fluke T5 Electrical Tester or is thinking of buying one. Includes sharp test probes, alligator clips for hands free connections and a soft carry case to protect your tester when not in use and store your accessories. 1000 V CAT III, 600 V CAT IV rated.
Technical specifications
Suitable for | Spannungsprüfer T5 | |
Product type | Messzubehörset |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |