TL82 | Fluke
Automotive pin/socket adapter kit, for male/female header, TL82
Order No.: 27K0431
EAN: 0095969261470
MPN:
TL82
2150636
Unit Price (€ / pc.)
230.86 € *
Available: 0 pcs.
Leadtime: On Request **
KFZ pin and socket adapter set, 2150636, Fluke
An extremely useful accessory for working on Asian or European vehicles. Use this collection of plugs and sockets to make secure connections between plugs and sockets. Helpful when making voltage, frequency, duty cycle, or resistance measurements and a must have when measuring current where the meter must be connected in series in the circuit.
Technical specifications
Suitable for | Stift-/Buchsenleisten | |
Product type | Kfz-Stift-/Buchsenadaptersatz |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |