TP40 | Fluke

Automotive back pins, for TPS/MAP sensors, TP40

Order No.: 27K0434
EAN: 0095969087513
MPN:
TP40
1567573
TP40 Fluke T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
80.92 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
80.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.92 €

Automotive back test pins, 1567573, Fluke

Flexible and malleable 1¼" pin for easy connection through seals to connectors and conductors. These pins have been tested at over 60 VDC and are used to make measurements on injection pumps and sensors, as well as connectors that are sealed against the elements. The bright yellow handle is easy to spot in the engine compartment. This ensures that it is not forgotten. Easily connects to test leads with detachable test probes such as TL224.

Features

  • Banana jacks fit test leads with banana plugs
  • Tested to 60 V DC
Technical specifications
Suitable for TPS-/MAP-Sensoren
Product type KFZ-Rückenstifte
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes