TP82 | Fluke
Insulation piercing terminals, for multimeter, TP82
Order No.: 27K0450
EAN: 0095969261265
MPN:
TP82
2149080
Unit Price (€ / pc.)
105.91 € *
Available: 0 pcs.
Leadtime: On Request **
Insulation terminal, 2149080, Fluke
Stainless steel measuring tips for piercing insulation. You can adjust the needle depth to minimize damage to the insulation. Essential for work in the engine compartment or on the dashboard, for use on fuel injectors or sensors. The design of the gauge tips preserves the insulation.
Features
- banana sockets fit test leads with banana plugs
- Non-rotating banana plugs prevent test leads from getting tangled, so you can loosen/fasten the clamp while it's still attached to the test lead
- For use with test leads with 2 mm probes
- Tested up to 60 V DC
Technical specifications
Suitable for | Multimeter | |
Product type | Isolationseinstechklemmen |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |