TPS SHUNT 1A | Fluke
TPS Shunt, for Three-phase power quality recorder, TPS SHUNT 1A
Order No.: 27K0093
EAN: 0095969325790
MPN:
TPS SHUNT 1A
2540548
Unit Price (€ / pc.)
647.36 € *
Available: 0 pcs.
Leadtime: On Request **
TPS Shunt, TPS SHUNT 1A, Fluke
TPS Shunt 1 A, AC/DC, for use with Fluke Analyzers.
Technical specifications
Suitable for | Three-phase power quality recorder | |
Accessory Type | TPS Shunt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90314990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |