80CJ-M | Fluke
Element connector, thermocouple type J, 80CJ-M
Order No.: 27K0519
EAN: 0095969011280
MPN:
80CJ-M
833046
Unit Price (€ / pc.)
47.60 € *
Available: 0 pcs.
Leadtime: On Request **
Element plug, 833046, Fluke
Mini thermocouple plug (type J).
Features
- Isothermal screw connector for thermocouple leads type J
- Suitable for diameters up to 0.8 mm
- Color coding according to industry standards (J - black)
Technical specifications
Produkt-Art | Elementstecker | |
Technologie | Thermoelement Typ J |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90309000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |