80PJ-9 | Fluke
Universal probe, -40 to 260 °C, thermocouple type J, 80PJ-9
Order No.: 27K0409
EAN: 0095969078467
MPN:
80PJ-9
1288218
Unit Price (€ / pc.)
129.71 € *
Available: 0 pcs.
Leadtime: On Request **
Measuring sensor, 1288218, Fluke
Features
- J-type probe for use on surfaces and for immersion in air and non-lactic gases.
- 304 stainless steel probe is compatible with J-type thermometers.
- Measuring range:-40°C to 260 °C
- One year warranty
Technical specifications
max. operating temperature | 260 °C | |
min. operating temperature | -40 °C | |
Product type | Universeller Messfühler | |
Technology | Thermoelement Typ J |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |