80PK-10 | Fluke
Pipe probe, -29 to 149 °C, Thermocouple type K, 80PK-10
Order No.: 27K0103
EAN: 0095969493260
MPN:
80PK-10
3439199
Unit Price (€ / pc.)
398.65 € *
Available: 0 pcs.
Leadtime: On Request **
Thermocouple, 3439199, Fluke
Type K thermocouples clamp securely onto larger pipes for quick temperature and superheat measurements.
Features
- Thermocouple type K for fast temperature measurement of pipe surfaces
- For pipe diameters: 32 mm to 64 mm
- Measuring range: -29 to 149 °C
- Repeatability of measurements to 0.56 °C
Technical specifications
max. Temperatur | 149 °C | |
min. Temperatur | -29 °C | |
Produkt-Art | Rohranlegefühler | |
Technologie | Thermoelement Typ K |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90309000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |