80PK-18 KIT | Fluke
Surface probe, -29 to 149 °C, Thermocouple type K, 80PK-18 KIT
Order No.: 27K0102
EAN: 0095969493826
MPN:
80PK-18 KIT
3448859
Unit Price (€ / pc.)
644.98 € *
Available: 0 pcs.
Leadtime: On Request **
Thermocouple, 3448859, Fluke
The 80PK-18 surface thermocouple kit for pipes includes the 80PK-8 surface thermocouple and the larger 80PK-10 surface thermocouple, so you cover a comprehensive range of measurable diameters. Type K thermocouples clamp securely onto tubes for fast temperature measurements. The included padded carrying case allows you to keep both clamps handy in any situation.
Features
- Type K thermocouple for fast temperature measurement of pipe surfaces
- Measuring range: -29 to 149 °C
- Repeatability of measurements up to 0.56 °C
Technical specifications
max. Temperatur | 149 °C | |
min. Temperatur | -29 °C | |
Produkt-Art | Oberflächenfühler | |
Technologie | Thermoelement Typ K |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90309000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |