80PR-60 | Fluke
RTD probe, -40 to 260 °C, platinum thin-film sensor, 80PR-60
Order No.: 27K0114
EAN: 0095969261173
MPN:
80PR-60
2148313
Unit Price (€ / pc.)
142.80 € *
Available: 0 pcs.
Leadtime: On Request **
Temperature probe, 2148313, Fluke
The 80PR-60 probe extends the functionality of your non-contact infrared thermometer by allowing you to take temperature measurements with a resistance temperature detector (RTD). You can take simultaneous measurements with and without contact to the target because your infrared thermometer displays the results of both measurements. Simply plug the temperature probe into the RTD socket, place the probe tip on the target, and read the temperatures. (Refer to the thermometer user manual for details).
Technical specifications
max. operating temperature | 260 °C | |
min. operating temperature | -40 °C | |
Product type | RTD-Messfühler | |
Technology | Platin-Dünnschichtsensor |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |