FLUKE 80PK-1 | Fluke

Blank probe, -40 to 260 °C, Thermocouple type K, FLUKE 80PK-1

Order No.: 21K804
EAN: 0095969009744
MPN:
FLUKE 80PK-1
750422
FLUKE 80PK-1 Fluke Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
70.2100 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.2100 €

Blank sensor, 750422, Fluke

The F205 multiple measuring pliers are particularly suitable for use in the low-voltage range at low and medium power levels, e.g. maintenance of electrical installations in the service or industrial sector, as well as for the analysis and dimensioning of power supplies.

Features

  • Thermocouple type K for general applications

Technical Data

  • Temperature min: -40 °C
  • Temperature max: 260 °C
Technical specifications
max. operating temperature 260 °C
min. operating temperature -40 °C
Product type Blanker Messfühler
Technology Thermoelement Typ K
Logistics
Country of origin CN
Customs tariff number 90309000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes