FLUKE 80PK-11 | Fluke

Pipe contact probe with velcro tape, -30 to 150 °C, Thermocouple type K, FLUKE 80PK-11

Order No.: 21K676
EAN: 0095969364362
MPN:
FLUKE 80PK-11
2724500
FLUKE 80PK-11 Fluke Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
77.35 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
77.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.35 €

Temperature probe, 2724500, Fluke

Features

  • For hands-free temperature measurements in heating, ventilation and air conditioning systems
  • Use of multiple probes that attach to the measurement location and remain there for inspection and maintenance.
  • Use with all temperature measuring devices with connection for thermocouple type K
Technical specifications
max. operating temperature 150 °C
min. operating temperature -30 °C
Product type Rohranlegefühler mit Klettband
Technology Thermoelement Typ K
Logistics
Customs tariff number 90309000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes