FLUKE 80PK-26 | Fluke
Universal probe, -40 to 816 °C, thermocouple type K, FLUKE 80PK-26
Order No.: 21K678
EAN: 0095969242714
MPN:
FLUKE 80PK-26
2098714
Unit Price (€ / pc.)
258.23 € *
Available: 0 pcs.
Leadtime: On Request **
Universal probe, 2098714, Fluke
Type K tapered tip thermocouple for surfaces, air, and non-corrosive gases.
Features
- Measuring range: -40 to 816 ºC
- 1 year warranty
Technical specifications
max. operating temperature | 816 °C | |
min. operating temperature | -40 °C | |
Product type | Universeller Messfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |