FLUKE 80PK-8 | Fluke
Surface probe, -29 to 149 °C, Thermocouple type K, FLUKE 80PK-8
Order No.: 21K674
EAN: 0095969040778
MPN:
FLUKE 80PK-8
200360
Unit Price (€ / pc.)
361.76 € *
Available: 0 pcs.
Leadtime: On Request **
Surface thermocouple, 200360, Fluke
The Fluke 80PK-8 Surface Thermocouple for Pipes with Type K Thermocouple for fast temperature and superheat measurements of pipe surfaces. The 80PK-8 Type K tube surface thermocouple is designed to provide reliable temperature measurements on 6 to 35 mm diameter tubes over a temperature range of -29 °C to 149 °C and a long service life.
Features
- Durable tape sensor
- Measuring range: -29 to 149 °C for tube diameters from 6.4 to 34.9 mm
- 1 year warranty
Technical specifications
max. operating temperature | 149 °C | |
min. operating temperature | -29 °C | |
Product type | Oberflächenfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |