FLUKE 80PK-9 | Fluke
Universal probe, -40 to 260 °C, thermocouple type K, FLUKE 80PK-9
Order No.: 21K675
EAN: 0095969078474
MPN:
FLUKE 80PK-9
1288229
Unit Price (€ / pc.)
129.71 € *
Available: 0 pcs.
Leadtime: On Request **
Universal probe, 1288229, Fluke
Thermocouple type K for surfaces, air and non-corrosive gases
Features
- Measuring range: -40 to 260 ºC
- 1 year warranty
Technical specifications
max. operating temperature | 260 °C | |
min. operating temperature | -40 °C | |
Product type | Universeller Messfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |