FLUKE 80TK | Fluke
Thermocouple module, -50 to 1000 °C, thermocouple type K, FLUKE 80TK
Order No.: 21K359
EAN: 0095969009423
MPN:
FLUKE 80TK
736736
Unit Price (€ / pc.)
279.65 € *
Available: 0 pcs.
Leadtime: On Request **
Temperature converter, 736736, Fluke
Fluke 80TK Thermocouple Module
Features
- Converts a DMM to a thermometer
- For use with type-K thermocouples in low voltage applications (below 24 V AC, 60 V DC)
- Measurement range: -50 to 1000 °C (probe dependent)
Technical specifications
max. operating temperature | 1000 °C | |
min. operating temperature | -50 °C | |
Product type | Thermoelement-Modul | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |