FLUKE T3000FC | Fluke
Wireless temperature module, -200 to 1372 °C, thermocouple type K, FLUKE T3000FC
Wireless measuring systems, type Fluke Connect.
The combination of Fluke Connect App and of the interconnected devices represents the most comprehensive solution to stay in touch with your entire team without having to leave the current site. With more than 20 compatible measuring instruments, it is more simple than ever to obtain reliable diagnostics and solutions. The video conferencing function always keeps you and your team up to date, even if you are working at different locations. The secure connection allows you to share your work results visually with others. Compatible with iPhone 4S, iPad (in a single iPhone frame on the iPad) with iOS 7 or higher, as well as Galaxy S4, Nexus 5 and HTC One with Android 4.4.x or higher.
Wireless temperature modules, type FLK-T3000 FC.
Can be used as self-contained meter, or as part of the system; Measuring range: –200 to 1372 °C. Resolution: 0.1 °C. Tolerance: ±0.5 %. Supplied with thermocouple 80PK-1 type K and magnetic strap.
Type: FLK-T3000 FC, temperature module
max. operating temperature | 1372 °C | |
min. operating temperature | -200 °C | |
Product type | Drahtloses Temperatur-Modul | |
Technology | Thermoelement Typ K |
Country of origin | US |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |