80K-15 | Fluke
High-voltage probe head, 15 kV, black/yellow, 80K-15
Unit Price (€ / pc.)
550.97 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
High voltage probe, 618113, Fluke
Fluke 80K-15 is a high voltage probe for extending the measurement capabilities of an AC/DC voltage meter to 15,000 V peak AC or DC with overvoltage category CAT I. This means that the probe can only be used for measurements on current-limited circuits in the equipment. Examples are high voltage in TV sets or photocopiers. DO NOT use this probe to measure high voltage in power distribution systems. The probe provides high accuracy when used with a voltage meter with 10 megohm input impedance.
Technical specifications
Colour | schwarz/gelb | |
Rated voltage | 15 kV |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |