8845A-TPIT | Fluke

Clip-on test probe kit, 19.2 V, red, 8845A-TPIT

Order No.: 27K0384
EAN: 0095969370530
MPN:
8845A-TPIT
2742683
Series: 8845
Fluke
8845A-TPIT Fluke Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
24.9900 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.9900 €

Probe set, 2742683, Fluke

Fluke 8845A-TPIT Test Probe Ic Tip Set (Red and Black)

Technical specifications
Colour red
Rated voltage 19.2 V
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes