AC288 | Fluke

Test probes kit, socket 4 mm, 1 kV, black/red, AC288

Order No.: 27K0389
EAN: 0095969783538
MPN:
AC288
4617784
Series: AC
AC288 Fluke Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
71.40 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.40 €

Probe, 4617784, Fluke

For safe testing of terminal blocks with spring and screw terminals.

Features

  • Retractable probe tip increases safety and allows measurement at low-lying connection points
  • Recommended for TL224, TL222 and TL221 test leads
  • Insulated flexible shaft with 11.5 cm length
  • Measuring tip with 1 mm diameter can be extended up to 8.4 mm
Technical specifications
Connection Buchse 4 mm
Colour schwarz/rot
Contact material Edelstahl
Rated voltage 1 kV
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes