FTP-1 | Fluke
Probe kit, 1 kV, black/red, FTP-1
Unit Price (€ / pc.)
182.07 € *
Available: 0 pcs.
Leadtime: On Request **
Probe set, 3869437, Fluke
SureGrip fused test probes with built-in replaceable fuses for added measurement protection. If the probe fuse blows, these fused probes will still display voltage, helping to avoid a possible false reading. These modular test probes can be mounted on any standard modular test leads, such as the Fluke TL221, TL222 or TL224. They are rated for CAT III 1000V and have removable probe protectors to prevent them from being compromised.
Features
- Built-in fuses for additional measurement protection
- Fluke fuse part number 803293, 1000 V, 11 A with 20 kA interrupting rating
- Probes enable display of voltage even with blown fuse
- 2 mm threaded tips include removable 4 mm spring contacts and removable insulating caps for sensing closely spaced leads
Technical specifications
Colour | schwarz/rot | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |