MP1-MAGNET PROBE 1 | Fluke

Probe kit, socket 4 mm, 600 V, black, MP1-MAGNET PROBE 1

Order No.: 27K0386
EAN: 0095969779043
MPN:
MP1-MAGNET PROBE 1
4589220
Series: MP
MP1-MAGNET PROBE 1 Fluke Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
165.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.41 €

Probe set, 4589220, Fluke

Magnetic probe tips for voltage test leads with 4-mm banana plugs.

Technical specifications
Connection Buchse 4 mm
Colour schwarz
Rated voltage 600 V
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes