TP220-1 | Fluke
Test probes kit, socket 4 mm, 1 kV, black/red, TP220-1
Unit Price (€ / pc.)
38.08 € *
Available: 0 pcs.
Leadtime: On Request **
Test lead, 3971276, FLUKE
The SureGrip™ accessories improve the hold of smooth hands on the tool. Rubber-coated surfaces and finger-shaped curves offer the user a comfortable, secure grip on the tool, so that he can concentrate on a correct measurement.
Technical specifications
Connection | Buchse 4 mm | |
Colour | schwarz/rot | |
Contact material | Edelstahl | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |