TP74 | Fluke
Test probes kit, socket 4 mm, 1 kV, black/red, TP74
Unit Price (€ / pc.)
38.08 € *
Available: 0 pcs.
Leadtime: On Request **
Lantern Tip Test Probe, 1541649, Fluke
The TP74 is a 1000V Lantern Tip Test Probe, tips include banana-style spring contacts with nickel-plated brass ends. CAT II 1000V, 10A rating, CAT III 1000V rating only with protective cap.
Technical specifications
Anschluss | Buchse 4 mm | |
Farbe | schwarz/rot | |
Isolationsmaterial | PVC | |
Kontaktmaterial | CuZn, vernickelt | |
Nennspannung | 1 kV |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |