TP80 | Fluke

Test probes kit, socket 4 mm, 1 kV, black/red, TP80

Order No.: 27K0520
EAN: 0095969012300
MPN:
TP80
873455
Series: TP
TP80 Fluke Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
76.16 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.16 €

Test probe, 873455, Fluke

Recommended for use with TL222- and TL224.

Features

  • One pair (red/black)
  • Insulating cap for measurement on ICs prevents shortening of IC legs for measurement of tightly packed components or plates.
  • For CAT III, 1000 V, 1 A
Technical specifications
Connection Buchse 4 mm
Colour schwarz/rot
Rated voltage 1 kV
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes