TPS VOLTPROBE 10V | Fluke

Test probe, 10 V, black, TPS VOLTPROBE 10V

Order No.: 27K0130
EAN: 0095969325882
MPN:
TPS VOLTPROBE 10V
2540636
Series: TPS
TPS VOLTPROBE 10V Fluke Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
609.28 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
609.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
609.28 €

TPS Voltprobe, TPS VOLTPROBE 10V, Fluke

TPS Voltprobe, 10 V, 150 V CAT IV.

Technical specifications
Colour schwarz
Rated voltage 10 V
Logistics
Country of origin DE
Customs tariff number 90314990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes