VPS210-G | Fluke
Test probe, 1 kV, gray, VPS210-G
Unit Price (€ / pc.)
387.94 € *
Available: 0 pcs.
Leadtime: On Request **
Probe, 3086247, Fluke
Double-insulated voltage probe for 190 Series ScopeMeter meters.
Technical specifications
Farbe | grau | |
Nennspannung | 1 kV |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90309000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |