VPS220-G | Fluke

Test probe, 1 kV, gray, VPS220-G

Order No.: 27K0200
EAN: 0095969435840
MPN:
VPS220-G
3086300
Series: VPS
Fluke
VPS220-G Fluke Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
364.14 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
364.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
364.14 €

Probe, 3086300, Fluke

Double insulated voltage probe for the 190 Series ScopeMeter.

Technical specifications
Colour gray
Rated voltage 1 kV
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes