VPS510-V | Fluke

Test probe, 300 V, green, VPS510-V

Order No.: 27K0117
EAN: 0095969601894
MPN:
VPS510-V
4025812
Series: VPS
VPS510-V Fluke Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
378.42 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
378.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
378.42 €

Probe set, 4025812, Fluke

ScopeMeter® Compact Probe for electronic applications

Green, 10:1, 500 MHz, 300 V CAT III

Technical specifications
Colour grün
Material Insulation PVC
Rated voltage 300 V
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes