FLUKE T5-RLS | Fluke
Spare test lead set, -10 °C, 50 °C, T5–RLS
Unit Price (€ / pc.)
45.22 € *
Available: 0 pcs.
Leadtime: On Request **
Accessories.
Type: T5–RLS, spare set of test leads
Technical specifications
Rated Voltage | 600 V | |
Rated current | 10 A | |
Touch safe | Yes | |
Material | Silikon | |
Rated category | CAT III |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |