FLUKE TL175 | Fluke
Measuring lead with (4 mm lamella plug, straight) to (test probe, straight), 1.5 m, black/red, silicone, CAT II, FLUKE TL175
Order No.: 21K3554
EAN: 0095969521543
MPN:
FLUKE TL175
3521976
Unit Price (€ / pc.)
55.9300 € *
Available: 5 pcs.
Next delivery: 20 pcs. on 2025-04-30
Leadtime: 5 Weeks **
Total Price:
55.93 € *
Price list
Quantity
Price per unit*
1 pcs.
55.9300 €
5 pcs.
53.1335 €
15 pcs.
50.4798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories.
Type: TL 175, silicon test lead set with 2 mm probes
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | Prüfspitze, gerade | |
Rated Voltage | 1000 V | |
Rated current | 10 A | |
Touch safe | Yes | |
Colour | schwarz/rot | |
Cable length | 1.5 m | |
Material | Silikon | |
Rated category | CAT II |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |