FLUKE TL175E | Fluke

Measuring lead with (4 mm lamella plug, straight) to (test probe, angled), 1.2 m, black/red, silicone, CAT II, FLUKE TL175E

Order No.: 21K3556
EAN: 0095969528887
MPN:
FLUKE TL175E
3565554
FLUKE TL175E Fluke Test Leads
Image may differ
Unit Price (€ / pc.)
60.6900 € *
Available: 5 pcs.
Next delivery: 8 pcs. on 2025-04-30
Leadtime: 1 Week **
Total Price:
60.69 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6900 €
5 pcs.
57.6555 €
15 pcs.
54.7757 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessories.


Type: TL 175 E, silicon test lead set with 2 and 4 mm probes

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) Prüfspitze, abgewinkelt
Rated Voltage 1000 V
Rated current 10 A
Touch safe Yes
Colour schwarz/rot
Cable length 1.2 m
Material Silikon
Rated category CAT II
Stackable No
Logistics
Country of origin US
Customs tariff number 90308400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes