FLUKE TL224 | Fluke

Measuring lead with (straight) to (angled), 1.5 m, black/red, silicone, CAT IV, FLUKE TL224

Order No.: 21K3546
EAN: 0095969103442
MPN:
FLUKE TL224
1610198
FLUKE TL224 Fluke Test Leads Image 1
FLUKE TL224 Fluke Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
60.69 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
60.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.69 €

TL 224, pair of test leads with straight and angled plug

Technical specifications
Connection (1) gerade
Connection (2) abgewinkelt
Rated Voltage 1000 V
Rated current 10 A
Touch safe Yes
Colour schwarz/rot
Cable length 1.5 m
Material Silikon
Rated category CAT IV
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes