FLUKE TL75-1 | Fluke
Measuring lead with (test probe, straight) to (4 mm plug, angled), 1.22 m, black/red, PVC, CAT III, FLUKE TL75-1
Order No.: 20K1036
EAN: 0095969589895
MPN:
FLUKE TL75-1
3971218
Unit Price (€ / pc.)
47.600 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
47.60 € *
Price list
Quantity
Price per unit*
1 pcs.
47.600 €
5 pcs.
45.220 €
15 pcs.
42.959 €
*incl. VAT plus shipping costs
**Subject to prior sale
TL 75, pair of test leads with test probe
Technical specifications
Connection (1) | Prüfspitze, gerade | |
Connection (2) | 4 mm Stecker, abgewinkelt | |
Rated Voltage | 1000 V | |
Rated current | 10 A | |
Touch safe | Yes | |
Colour | schwarz/rot | |
Cable length | 1.22 m | |
Material | PVC | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |