STL90 | Fluke

Measuring lead with (test probe, straight) to (crocodile clip), 1.5 m, black/red, PVC, CAT III, STL90

Order No.: 27K0400
EAN: 0095969043076
MPN:
STL90
201233
Fluke
STL90 Fluke Test Leads
Image may differ
Unit Price (€ / pc.)
446.25 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
446.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
446.25 €
Technical specifications
Connection (1) test probe, straight
Connection (2) crocodile clip
Rated Voltage 300 V
Rated current 3 A
Touch safe Yes
Colour black/red
Cable length 1.5 m
Material PVC
Rated category CAT III
Logistics
Country of origin NL
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes