TL1500DC | Fluke
Measuring lead, 1 m, black/red, PVC, CAT III, CAT IV, TL1500DC
Order No.: 27K3064
EAN: 0195112034811
MPN:
TL1500DC
5313782
Unit Price (€ / pc.)
51.17 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Test lead set, TL1500DC, Fluk
The TL1500DC test leads provide safe and accurate voltage measurements up to 1500 V DC, commonly found in solar, wind, and battery applications. These insulated test leads made of PVC material are safety rated CAT III 1500 V, CAT IV 600 V with the protective cap and CAT II 1500 V without protective cap for use in different environments.
Technical specifications
Rated Voltage | 1500 V/600 V | |
Rated current | 10 A | |
Colour | schwarz/rot | |
Cable length | 1 m | |
Material | PVC | |
Rated category | CAT III, CAT IV |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |