TL165X | Fluke
Measuring lead with (test probe, straight) to (crocodile clip), red/green/blue, CAT IV, TL165X
Order No.: 27K0193
EAN: 0095969245951
MPN:
TL165X
2107756
Unit Price (€ / pc.)
221.34 € *
Available: 0 pcs.
Leadtime: 1 Week **
Measuring cable set, 2107756, Fluke
Fluke TL165X standard TL set with test leads Probe caps Alligator clips
Technical specifications
Connection (1) | Prüfspitze, gerade | |
Connection (2) | Krokodilklemme | |
Rated current | 10 A | |
Colour | rot/grün/blau | |
Rated category | CAT IV |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |