TL238 | Fluke
Measuring lead with (test probe, straight) to (4 mm plug, angled), black/red, CAT III, TL238
Order No.: 27K0111
EAN: 0095969255417
MPN:
TL238
2132831
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Leadtime: On Request **
Test lead set, 2132831, Fluke
An accessory kit specifically designed to work safely in high-energy environments. With SureGrip™ probe tips, only the 4 mm contact tip is not insulated. Probe tips with smaller bare metal surfaces reduce the risk of inadvertent short circuits due to possible contact of the probe tips with each other or with other metallic surfaces, which can lead to dangerous arcing. The probe extensions can be used for modular test leads and probes, increasing the distance between the user and a live circuit by 20.5 cm.
Technical specifications
Connection (1) | Prüfspitze, gerade | |
Connection (2) | 4 mm Stecker, abgewinkelt | |
Rated Voltage | 1000 V | |
Rated current | 10 A | |
Colour | schwarz/rot | |
Rated category | CAT III |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |