TL27 | Fluke
Measuring lead with (4 mm plug) to (4 mm plug), 1.5 m, black/red, PVC, CAT III, TL27
Order No.: 27K0395
EAN: 0095969076739
MPN:
TL27
668571
Unit Price (€ / pc.)
71.40 € *
Available: 0 pcs.
Leadtime: On Request **
Test lead kit, 668571, Fluke
Features
- Test leads (red, black) for digital multimeter with concealed 4 mm banana plugs
- Rugged EPDM insulation
- Length 1.5 m
- UL approval
Technical specifications
Anschluss (1) | 4 mm Stecker | |
Anschluss (2) | 4 mm Stecker | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 10 A | |
Farbe | schwarz/rot | |
Kabellänge | 1.5 m | |
Material | PVC | |
Messkategorie | CAT III |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90309000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |