TL930 | Fluke

Measuring lead with (4 mm plug, angled) to (4 mm plug, angled), 600 mm, black/red, PVC, TL930

Order No.: 27K0026
EAN: 0095969106924
MPN:
TL930
1616671
TL930 Fluke Test Leads
Image may differ
Unit Price (€ / pc.)
34.51 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.51 €
Technical specifications
Connection (1) 4 mm Stecker, abgewinkelt
Connection (2) 4 mm Stecker, abgewinkelt
Rated Voltage 60 V
Rated current 8 A
Touch safe No
Colour schwarz/rot
Cable length 600 mm
contact surface vernickelt
Material PVC
Stackable Yes
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes