TL932 | Fluke
Measuring lead with (4 mm plug, angled) to (4 mm plug, angled), 900 mm, black/red, PVC, TL932
Order No.: 27K0025
EAN: 0095969106931
MPN:
TL932
1616680
Unit Price (€ / pc.)
38.08 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | 4 mm Stecker, abgewinkelt | |
Connection (2) | 4 mm Stecker, abgewinkelt | |
Rated Voltage | 60 V | |
Rated current | 15 A | |
Touch safe | No | |
Colour | schwarz/rot | |
Cable length | 900 mm | |
contact surface | vernickelt | |
Material | PVC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |