TL935 | Fluke

Measuring lead with (4 mm plug, angled) to (4 mm plug, angled), 1.2 m, black/red, TL935

Order No.: 27K0024
EAN: 0095969106948
MPN:
TL935
1616698
TL935 Fluke Test Leads
Image may differ
Unit Price (€ / pc.)
114.2400 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.2400 €

Test lead, 1616698, Fluke

TL935 Set of connection cables (60, 90, 120 cm)

Features

  • 3 sets of connecting cables (pair red and black) for stackable 4 mm banana plugs
  • Nickel plated banana plugs
  • 60 cm, 90 cm, 120 cm long PVC insulated leads
  • 30 V rms or 60 V DC, 8 A
  • 1 year warranty
Technical specifications
Anschluss (1) 4 mm Stecker, abgewinkelt
Anschluss (2) 4 mm Stecker, abgewinkelt
Bemessungsspannung 60 V
Bemessungsstrom 8 A
Berührungssicher No
Farbe schwarz/rot
Kabellänge 1.2 m
Stapelbar No
Logistics
Ursprungsland US
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes